Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoLPG4-D7622N
Order Code4286931
Technical Datasheet
SVHCTo Be Advised
Product Overview
LPG4-D7622N is a series LPG4 2.5" low pressure gauge which offers top of the line performance and accuracy for pressure and Vacuum applications. The LPG4 is constructed from a single beryllium-copper diaphragm affixed to a precision machined brass plate. This innovative design, together with a high-precision, milled-teeth brass movement and nickel-silver pinion and bearing surface, provide the user with a top of the line low pressure instrument. Typical applications include air flow indication, liquid level and draft measurement.
- Range -80 to 0in w.c. (-20 to 0kPa)
- ±1.5% full scale accuracy
- Drawn steel, black finish housing
- Polycarbonate (removable) lens
- 1/4" male NPT process connection
- NEMA 3 (IP54) enclosure rating
- 63mm size
- 100% of range scale pressure limit
- Temperature limit of process: -40 to 160°F (-40 to 70°C), ambient: -40 to 140°F (-40 to 60°C)
- Specified with high ambient and process temperature ratings more robust uses and longer service-life
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796