Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoLPG5-D8042N
Order Code4286940
Technical Datasheet
SVHCTo Be Advised
Product Overview
LPG5-D8042N is a series LPG5 2.5˝ low pressure gauge. It offers top of the line performance for pressure applications. The LPG5 gauges possess dual scales with 3-2-3% full-scale accuracy on a 2.5˝ dial. Unit is made with a chrome plated steel housing and brass wetted parts. This series is meant for the measurement of low pressures of gases and liquids and is ideal for air flow indication, liquid level and draft measurement. Typical applications include air flow indication, liquid level and draft measurement.
- 2.5" low pressure gauge, dual range from 0-10 W.C. (0-2.5KPA), back connection
- Low pressure gauge provides a selection to meet specific applications
- Specified W/ high ambient, process temperature ratings mean more robust uses and longer service-life
- Good accuracy gauge for value-sensitive application requiring precise measure, vibration is concern
- Polycarbonate lens
- FS range pressure sensor
- Temperature limits from -4 to 140°F (-20 to 60°C)
- 1/4˝ male NPT process connections
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757