Notify me when back in stock
Product Information
Product Overview
LTI-140 is a LTI series temperature panel meter. It can be programmed in the field to accept a thermocouple or RTD input and display the temperature on a six-digit dual line display. The upper display will display four digits of temperature as well as °C or °F symbol. The lower display can be programmed to contain a tag. It feature a NEMA 4X / IP65 front panel making them ideal for wet, dusty and dirty environments. The 4-20mA output option turns the LTI into an isolated temperature transmitter with a digital display. The LTI includes free USB based programming software to make programming a breeze. Application includes temperature metering and monitoring.
- Power requirement range from 85 to 265VAC, 4 relays, no transmitter
- Automatic cold junction compensation
- NEMA 4X, IP65 front panel rating
- Free, USB based. Resident on meter, nothing to download programming software
- Operating temperature limits range from -20 to 65°C, -4 to 149°F
- cUL, UL agency approvals
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate