Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoLTTJ-020
Order Code4287506
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
LTTJ-020 is a love controls LTTJ series current transformer which allows easy monitoring of the current flowing to user load. This easy to use device provides a 0 to 10VDC signal into both low and high impedance circuits, and is easily scalable to user needs.
- Fully adjustable output, over voltage protection
- 0 to 10VDC analogue output range
- Impedance matching for high or low impedance inputs
- Fully adjustable output, over voltage protection
- 20Amps current
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718