Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMAFS-250MM
Order Code4288304
Product RangeMAFS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoMAFS-250MM
Order Code4288304
Product RangeMAFS Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeMAFS Series
SVHCNo SVHC (25-Jun-2025)
Port Size6.35mm
Product Overview
MAFS-250MM is a series MAFS metal averaging flow sensor ideal for use with Dwyer® precision air velocity gauges, transmitters and switches. The series MAFS uses evenly distributed total and static pressure measuring points to deliver an accurate measurement of velocity pressure in a duct. Typical applications include VAV air flow measurement, fume hood exhaust flow verification and HVAC retrofit air flow measurement.
- 250mm probe length
- Blade design limits disruption of air stream
- Lightweight aluminium construction
- Flange mount for rectangular or square ducts
- Blade profile provides enhanced performance and minimal flow disruption
- Minimum design flow of 400FPM (2m/s)
- Maximum design flow of 12,000FPM (60.91m/s)
- Dual barb for 3/16" or 1/4" ID tubing process connections
- Aluminium AA6063 wetted materials
- Maximum temperature is 400°F (204°C) and gasket: -31 to 230°F (-35 to 110°C)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
MAFS Series
Port Size
6.35mm
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001