Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMHS-2
Order Code4290554
Product RangeMHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoMHS-2
Order Code4290554
Product RangeMHS Series
Technical Datasheet
Pressure Fitting Style1/8" NPT
Pressure Port Type1/8" NPT
Operating Pressure Min10Inch-H2O
Operating Pressure Max28Inch-H2O
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Product RangeMHS Series
SVHCTo Be Advised
Product Overview
MHS-2 is a series MHS miniature high sensitivity pressure switch. The compact switch can be used with air or other compatible fluids. Ideal application is for turning pumps and compressors on and off when levels change. The Series MHS models offer a variety of electrical ratings to suit application needs. The switch is easy to install and easy to adjust, with a long mechanical life of over 10 million cycles.
- Minimum set point is 10" w.c. (25mbar), maximum set point is 28" w.c. (69mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- Temperature limit range from -22 to 203°F (-30 to 95°C)
- Pressure limits up to maximum range
- SPDT normally open or normally closed switch
- Silver with brass terminals contacts
- Terminals 0.187" x 0.20" spade for use with quick disconnects electrical connection
- 1/8" NPT port process connection
- Mounting use #2 screws through eyelets
Technical Specifications
Pressure Fitting Style
1/8" NPT
Operating Pressure Min
10Inch-H2O
Contact Configuration
SPDT
Product Range
MHS Series
Pressure Port Type
1/8" NPT
Operating Pressure Max
28Inch-H2O
Electrical Connection
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268