Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Overview
O-4A is a Series O-4 outside air temperature sensor is great for monitoring ambient air temperatures in outdoor applications. The temperature sensors are mounted in a NEMA 4X (IP66) enclosure with integral mounting tabs. Typical applications include agricultural house ventilation and HVAC and building automation.
- 10Kohm type III thermistor
- 3.5˝ probe length
- 304 SS probe length
- Suspension or surface mounting
- Removable terminal block
Technical Specifications
Sensing Temperature Min
-40°C
Resistance
10kohm
Measured Temperature Max
121°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Max
121°C
Measured Temperature Min
-40°C
Resistance @ 0°C
10kohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398