Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoO-4B
Order Code4290686
Product RangeO-4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoO-4B
Order Code4290686
Product RangeO-4 Series
Technical Datasheet
Sensing Temperature Min-40°C
Sensing Temperature Max121°C
Resistance10kohm
Measured Temperature Min-40°C
Measured Temperature Max121°C
Resistance @ 0°C10kohm
Product RangeO-4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
O-4B is a Series O-4 outside air temperature sensor is great for monitoring ambient air temperatures in outdoor applications. The temperature sensors are mounted in a NEMA 4X (IP66) enclosure with integral mounting tabs. Typical applications include agricultural house ventilation and HVAC and building automation.
- 10Kohm type II thermistor
- 3.5˝ probe length
- 304 SS probe length
- Suspension or surface mounting
- Removable terminal block
Technical Specifications
Sensing Temperature Min
-40°C
Resistance
10kohm
Measured Temperature Max
121°C
Product Range
O-4 Series
Sensing Temperature Max
121°C
Measured Temperature Min
-40°C
Resistance @ 0°C
10kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398