Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Product Information
Product Overview
OMA-4 is a compact series OMA oxygen flowmeter which is made especially for medical applications and manually controlling flow from oxygen generators. Flow levels are kept stable by precision valve and knob adjustment. The low cost flowmeter is made from durable clear acrylic plastic. The easy-to-read scale is hot stamped into the acrylic so it will not wear off. The ball float is highly visible against the light blue background. Readings are repeatable within ±4% full-scale accuracy.
- 1.0-10L/min scale
- Pressure limits of 29 psi (2.0 bar)
- Temperature limits range from 32 to 140°F (0 to 60°C)
- 1/4" ID tubing connection
- Vertically mounting
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718