Print Page
Product Overview
OP-A-2 is a series OP Orifice plate flowmeter, a complete flow metering package. It incorporates a stainless steel orifice plate with a unique holder or carrier ring containing metering taps and integral gasket. The series OP can be used with compatible liquids and gases. It features 0.5 line size, 0.310 bore, 0.50 beta, water capacity- 100 D.P. WC, 3.44 GPM flow, AIR CAPACITY- 100 D.P. WC, 12.21 SCFM at 14.7 PSIA, 19.58 SCFM at 20 PSIG, 36.37 SCFM at 100 PSIG, 1 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- Stainless steel wetted parts assures long term reliability and accuracy
- Proven through a wide range of applications for energy efficiency
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
OP Series
Port Size
6.35mm
Supply Voltage Min
-
Accuracy
0.6%
SVHC
To Be Advised
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001