Print Page
Product Overview
OP-C-3 is a series OP Orifice plate flowmeter, a complete flow metering package. It incorporates a stainless steel orifice plate with a unique holder or carrier ring containing metering taps and integral gasket. The series OP can be used with compatible liquids and gases. It features 1 line size, 0.720 bore, 0.69 beta, water capacity- 320 D.P. WC, 36.15 GPM flow, AIR CAPACITY- 200 D.P. WC, 91.28 SCFM at 14.7 PSIA, 156.51 SCFM at 20 PSIG, 300 SCFM at 100 PSIG, 2 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- Stainless steel wetted parts assures long term reliability and accuracy
- Proven through a wide range of applications for energy efficiency
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
OP Series
Port Size
6.35mm
Supply Voltage Min
-
Accuracy
0.7%
SVHC
To Be Advised
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001