Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
Product Overview
PAFS-1007 is a series PAFS-1000 averaging flow sensor ideal for sensing velocity pressure in the inlet section of variable air volume terminal units and fan terminal units. Typical application includes zone control in HVAC systems and retrofit HVAC air flow measurement.
- Length of 14-3/4" (37.47cm) flow sensor
- 1/4" (6mm) ID, 3/8" (10mm) OD tubing
- Simple mounting flange works with both round or rectangular ducts
- ABS/polycarbonate (UL94-5V)
- Operating temperature limits range from 40 to 120°F (4 to 49°C)
- Integral flange with gasket mounting orientation
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835