Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,029.010 (CNY24,892.7813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,029.01 (CNY24,892.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoPCHP-1
Order Code4287802
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
PCHP-1 is a PCHP series pneumatic calibration hand pump. It sources pressure and vacuum to check calibration of gages, switches, transmitters, and recorders. The contoured cushion handles provide extra comfort while preventing the pump from sliding. Application includes instrument calibration, laboratories, production areas.
- Comfort grip handles, dual O-rings on pistons ensure no leaks
- Oversized check valve maintain smooth operation
- Output range from -28 in Hg to 600 psi (-0.945 to 40 bar)
- 1/4˝ NPT/BSP process connection, 1/8˝ NPT/BSP gauge connection
- SS fittings, anodized aluminium housing, plastic/rubber handles, and nitrile O-rings range
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816466