Notify me when back in stock
Product Information
Product Overview
PFG2-03 is a PFG2 series process filter gauge. It is designed for determining the state of an inline filter. The differential pressure indicator determines the pressure drop on either side of a filter and relates the value to one of three zones: clean (green), change (yellow), or dirty (red). It is perfectly suited for filter applications, line loss, valve drop, and many other differential pressure applications where a simple indicator is needed. The direction of process flow is indicated on the dial, with the arrow pointing to the low pressure port. It can be connected in-line through the side process connections, or can also be directly mounted through the outlet/inlet. Application includes filter pressure drop, filter status, valve drop, line loss.
- Indicates process filter status, quick installation reduces time to operation
- Simple easy to understand indicator means no guessing filter status
- 0 to 10 psid full range, 0 to 5 psid green zone, 5 to 7.5 psid yellow zone
- 7.5 to 10 psid red zone
- Aluminium, SS, glass filled nylon, and fluoropolymer wetted materials
- Accuracy is ±5% FS, temperature limit is 93°C, 300 psig (20.7 bar) pressure limit
- 1/8˝ female NPT process connection
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate