Print Page
Product Overview
PG-153-P1 is a series PG gas pressure/differential pressure switch. It has a large sensitive diaphragm and a reliable time proven mechanical design. For use with air and other compatible gases, they feature excellent ±1% of full-scale repeatability, clear easy-to read scale and convenient external set point adjustment. Typical applications include natural, manufactured or LP gas applications.
- SPDT mercury switch, range from 1-30" water (.25-7.47Kpa), max. deadband 1.9" w.c. (0.47Kpa)
- Clear easy-to-read scale and external set point adjustment simplifies operation and trouble shooting
- Large diaphragm provides accuracy for precise control
- Multiple switching options meet the design of applications
- Vertical mounting orientation
- External screw set point
Technical Specifications
Product Range
PG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018486