Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoPTGD-AA02A
Order Code4286990
Technical Datasheet
SVHCTo Be Advised
Product Overview
PTGD-AA02A is a series PTGD differential pressure piston-type gauge. It can be used to measure the pressure drop across filters, strainers, pump performance testing, and heat exchanger pressure drop monitoring. It's simple, rugged design possesses weather and corrosion-resistant gauge front with a shatter-resistant lens. The series PTGD contains a piston-sensing element that provides different differential pressure ranges with full-scale accuracies of ±2%. Typical applications include filter pressure drop, strainers, pump performance testing and heat exchanger pressure drop.
- In-line connections, range 0-10 PSID
- Rugged, weather and corrosion proof design supports use in harsh environments
- Over-protection range depending on model
- Flexibility of connection selection fits the most sophisticated designs
- 2.5" dial face, aluminium gauge body
- Acrylic window
- Temperature limit is 176°F (80°C)
- 1/4˝ female NPT end connections standard process connections
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.430913