Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRH-R16
Order Code4285998
Product RangeRH-R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoRH-R16
Order Code4285998
Product RangeRH-R Series
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric4.9m
Cable Length - Imperial16ft
Product RangeRH-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
16ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
-
Cable Length - Metric
4.9m
Product Range
RH-R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90282000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029