Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRSV1D
Order Code4287687
Product RangeRSV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoRSV1D
Order Code4287687
Product RangeRSV Series
Technical Datasheet
Valve Function-
Pneumatic Connection1/8 NPT
Operating Pressure Max124.7psi
Supply Voltage Max110VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Operating Pressure Min4.4psi
Product RangeRSV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSV1D is a series RSV pilot solenoid valve. It is used to operate the series RDCV remote type diaphragm valve to air pulse clean filters in dust collectors.
- Compatible gases, filtered and oil free
- NEMA 4X (IP66) enclosure rating
- Aluminium body, 304 SS core and spring, NBR seal
- Pressure limit of 4.4psi (0.3bar) min, 124.7psi (8.6bar) max
- Temperature limit of ambient: -4 to 122°F (-20 to 50°C), operating: -4 to 185°F (-20 to 85°C)
- 110VAC voltage, Cv of 0.33
- Power consumption of 12W, inrush: 17VA, holding: 14.5VA
- NEMA 4X (IP66) enclosure rating
- DIN connection
- 1/8" female NPT process connection, maximum of 3metre pneumatic tube length
Technical Specifications
Valve Function
-
Operating Pressure Max
124.7psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
85°C
Product Range
RSV Series
Pneumatic Connection
1/8 NPT
Supply Voltage Max
110VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Operating Pressure Min
4.4psi
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796