Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
Product Overview
S2-23 is a series S2-2 general purpose surface temperature assembly. Ideal for monitoring the temperature of indoor distribution lines when it is not possible to penetrate the pipe. The plastic housing is in the shape of a standard junction box with multiple knockouts for easy conduit access. The strap-on connection quickly wraps around a pipe and can be securely tightened using a flat head screw driver.
- NI 1000 ohm RTD temperature sensor
- Accuracy of ±0.5°F at 32°F (0°C)
- Operating temperature range from -32 to 240°F (-35.5 to 115.5°C)
- Copper conductor probe
- Strap-on to pipe mounting (fits 2 to 5" pipe sizes)
- Multiple conduit hole
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001