Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoS2-41
Order Code4290704
Product RangeS2-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-41
Order Code4290704
Product RangeS2-4 Series
Technical Datasheet
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-35.5°C
Resistance100ohm
Measured Temperature Max115.5°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCopper
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeS2-4 Series
SVHCTo Be Advised
Product Overview
S2-41 is a series S2-4 weatherproof surface temperature assembly. Ideal for monitoring the temperature of distribution lines when it is not possible to penetrate the pipe. The strap-on connection quickly wraps around a pipe and can be securely tightened using a flat head screw driver. The twist-off housing cover reduces installation time. The housing has multiple knockout conduit holes which allows the installer to bring conduit to any side of the housing.
- PT 100 ohm RTD sensor type
- Copper conductor probe material
- Strap-on to pipe (fits 2 to 5" pipe sizes)
- NEMA 4X (IP66) enclosure rating
- Accuracy of ±0.6% at 32°F (0°C)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-35.5°C
Measured Temperature Max
115.5°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
S2-4 Series
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Copper
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001