Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSAV-BTC1-NC
Order Code4287598
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSAV-BTC1-NC
Order Code4287598
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SAV-BTC1-NC is a series SAV-BT angle seat valve. The pneumatic, externally piloted angle seat valve is operated by a single acting actuator with a mechanical spring for failsafe operation.
- Normally closed configuration
- 1" NPT, 1-3/4" actuator diameter
- Can be used in most gas, liquid and steam applications
- Integral heat sink protects polyamide actuator
- Can be mounted in any position
- Actuator can be rotated 360° for positioning pressure ports
- Meets ANSI Class VI flow leakage
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.869443