Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSAV-STF3-NC
Order Code4287675
Technical Datasheet
SVHCTo Be Advised
Product Overview
SAV-STF3-NC is a series SAV-ST angle seat valve. The pneumatic, externally piloted angle seat valve is operated by a single acting actuator with a mechanical spring for failsafe operation.
- Normally closed configuration
- 2" NPT, 3-9/16" actuator diameter
- Can be used in most gas, liquid and steam applications
- Integral heat sink protects polyamide actuator
- Can be mounted in any position
- Actuator can be rotated 360° for positioning pressure ports
- Meets ANSI Class VI flow leakage
- Temperature limits range from -25 to 180°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50.620908