Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSBSV-B1N1
Order Code4287693
Product RangeSBSV-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSBSV-B1N1
Order Code4287693
Product RangeSBSV-B Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/8 NPT
Operating Pressure Max188.5psi
Supply Voltage Max110VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min0psi
Product RangeSBSV-B Series
SVHCTo Be Advised
Product Overview
SBSV-B1N1 is a series SBSV-B brass solenoid valve. It is compact, general-service, two-way guide type solenoid valves for air, gas, water and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The Series SBSV-B valves come assembled with an NBR seal, has a maximum process temperature of 176°F (80°C). Wide variety of applications, suitable air, gas, water and other liquids.
- 1/8" NPT connection
- NEMA 13 (IP54) rated
- 110VAC voltage
- Pressure range from 0-188.5 PSI
- Can be oriented in any position
- Compact design
- Field replaceable coils
- NBR seal
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
188.5psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SBSV-B Series
Pneumatic Connection
1/8 NPT
Supply Voltage Max
110VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
0psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554