Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-100-2
Order Code4288466
Product RangeSFI-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100-2
Order Code4288466
Product RangeSFI-100 Series
Technical Datasheet
Flow Indicator TypeSingle Window
Media TypeGas, Liquid
Flow Direction-
Process Connection Size2"
Process Connection TypeNPT Female
Operating Temperature Min-
Operating Temperature Max93°C
Sensor Body MaterialBronze
Product RangeSFI-100 Series
SVHCTo Be Advised
Pressure Max125psi
Product Overview
SFI-100-2 is a Series 100 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 100 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 2" body, 5.688" L X 3.250" D X 3.625" H
- Single window with a rotating ABS impeller
- Bronze body
- Compatible with gases and liquids
- Threaded connection
- Tempered glass window
- Horizontal or vertical mounting orientation
Technical Specifications
Flow Indicator Type
Single Window
Flow Direction
-
Process Connection Type
NPT Female
Operating Temperature Max
93°C
Product Range
SFI-100 Series
Pressure Max
125psi
Media Type
Gas, Liquid
Process Connection Size
2"
Operating Temperature Min
-
Sensor Body Material
Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018486