Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-300-1.
Order Code4285643
Product RangeSFI-300 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,107.730 (CNY3,511.7349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,107.73 (CNY3,511.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-300-1.
Order Code4285643
Product RangeSFI-300 Series
Technical Datasheet
Flow Indicator TypeDouble Window
Sensor TypeSight Flow Indicator
Flow Rate Min-
Flow Direction0
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Sensor Body Material0
Sensor Output Type-
Media TypeGas, Liquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeSFI-300 Series
SVHCNo SVHC (25-Jun-2025)
Port Size1"
Pressure Max125psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Indicator Type
Double Window
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Sensor Output Type
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
SFI-300 Series
Port Size
1"
Supply Voltage DC Max
-
Sensor Type
Sight Flow Indicator
Flow Direction
0
Operating Pressure Max
125psi
Supply Voltage Max
-
Sensor Body Material
0
Media Type
Gas, Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
93°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
125psi
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.265998