Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSG1-B10421N
Order Code4287032
Product RangeSG1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSG1-B10421N
Order Code4287032
Product RangeSG1 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max60psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSG1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG1-B10421N is a series SG1 gauge perfect for applications where resistance to corrosion is necessary. The stainless steel case and ring offer excellent protection from harsh processes. The SG1 gauge is an economical choice where ambient corrosion and vibration is a concern. Gauge is suitable for all fluids that are compatible with brass and bronze.
- Range is 0-60PSI, bottom connection
- 304 SS housing
- Polycarbonate lens
- Accuracy of ±2.5% FS
- Temperature limits is -4 to 140°F (-20 to 60°C)
- Size of 1.5˝ (40mm)
- 1/8˝ NPT process connections
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
SG1 Series
Operating Pressure Max
60psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575