Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSG3-B10321N
Order Code4287040
Technical Datasheet
SVHCTo Be Advised
Product Overview
SG3-B10321N is a series SG3 1.5" stainless steel industrial pressure gauge. This SG3 gauge have dual psi and bar (x100 kPa) scales with ±2.5% full-scale accuracy. The series SG3 gauge is designed with 304 SS housings and 316 SS wetted parts for excellent chemical compatibility.
- Range of 0 to 30psi
- 1/8˝ NPT bottom connection
- Polycarbonate lens
- Temperature limits range from -4 to 140°F (-20 to 60°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575