Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSG5-G0522N
Order Code4287047
Technical Datasheet
SVHCTo Be Advised
Product Overview
SG5-G0522N is a series SG5 contractor gauge. It is ideally manufactured for contractors because of their large dial and compact design. Since the gauge is lightweight and slim, it is easy to transport. The large 4.5˝ scale makes it simple to read. The series SG5 gauges possess psi scales with 1% full-scale accuracy. The gauge is made with a stainless steel housing and brass wetted parts. Typical applications include contractor applications and industrial applications.
- Range of 0 to 100PSI
- 1/4" NPT bottom connection
- Stainless steel housing resists ambient corrosion for longer service life in harsh environments
- High accuracy gauge for applications requiring more precise measurement
- Lightweight and slim, yet large easy to read gauge make them easy to carry and read
- Specified with high ambient temperature rating means more robust uses and longer service-life
- Brass connection, bronze tube wetted materials
- 304 SS housing and plastic lens and 4.5" (115mm) size
- Accuracy of ±1% FS
- Temperature limits range from -4 to 140°F (-20 to 60°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194