Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSPPM-24-C
Order Code4291319
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPPM-24-C is a series SPPM smart programmable panel meter. It is configurable full-colour touch screen displays that can be used in a variety of applications. By using a USB connection, the panel meter. It can be configured with downloadable software for any computer running Windows® based software. The display features remarkable graphics that can easily be customized to read and/or graph pressure, temperature, humidity, gas concentration, or many other parameters. Typical applications include tank level, power monitoring, room pressurization condition and indoor air quality conditions.
- Smart programmable panel meter with 0-50mA input with 2.4" display
- Current input
- TFT full colour touch screen display and 320 x 240 pixels display resolution
- Panel mount
- Screw terminals, pin connection or USB electrical connection
- Compatible with Windows® 7, Windows® 8 and Windows® 10
- 4-30VDC max or via USB power supply
- 190mA max current consumption
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
