Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSPPM2-43-D
Order Code4291318
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPPM2-43-D is a series SPPM2 graphical user interface panel meter with development board. A development kit includes a development board with buttons, dials, LEDs, and screw terminals to test the functionality of all inputs and outputs. Board is a configurable, full-colour 4.3˝ (109 mm) touch screen display that can be used in a variety of applications. By using the free Windows® based Interface Panel Design Studio software, users can personalize the display with buttons, switches, and analogue and digital scales to suit their needs.
- 4.3" (10.9 cm) TFT LCD with 262k colours interface panel and 480 x 272 pixels resolutions
- Free design SW allow user to drag, drop elements onto screen to quickly develop specific interface
- Input: mini-USB, 6-line screw terminal analogue, 4 x ±40 V, or 4-20 mA, 8 x digital I/O
- 4 x PWM, 2 x alarms (open collector) output
- USB port or 5-30VDC power supply and 400mA at 5VDC current consumption
- Temperature limits of 32 to 104°F (0 to 40°C)
- Panel mount
- Multi-pin DIL’s, 1 mini-USB, and 1 RS232 electrical connection
- Compatible with Windows® 7, Windows® 8 and Windows® 10
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311
