Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoSSR-15
Order Code4287279
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
SSR-15 is a intrinsically safe relay offers low power switching with solid-state reliability and eliminates explosive conditions. Unit is completely encapsulated and impervious to dust, moisture, or foreign material. Model SSR15 can be mounted in any orientation and is shock and vibration-resistant.
- Operating and load voltage range from 105 to 125VAC
- 5A max load current
- SPST normally open switching operation
- Turn-on: 500 and turn-off: 2000 ohm sensitivity
- Temperature limits range from -40 to 120°F (-40 to 49°C)
- 2VAC voltage loss
- 6mA at 120VAC max. output leakage current
- Polysulfone housing
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437