Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSSV-B4N4
Order Code4287755
Product RangeSSV-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSSV-B4N4
Order Code4287755
Product RangeSSV-B Series
Technical Datasheet
Valve Function2 Way, Open
Pneumatic Connection1/2" NPT
Operating Pressure Max116psi
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min7.3psi
Product RangeSSV-B Series
SVHCTo Be Advised
Product Overview
SSV-B4N4 is a series SSV-B brass solenoid valve. It is a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. It is available in brass with a normally open design and can be oriented in any position. The solenoid enclosure provides protection against dust while also protecting against seepage of oil and non-corrosive coolants. The series SSV-B valve come assembled with an NBR seal having a maximum process temperature of 176°F (80°C).
- 1/2" NPT connection
- Operating pressure range from 0.5 to 8bar
- 24VDC voltage
- Orifice of 13mm
- Can be oriented in any position
- Field replaceable coils
- Pressure limit of 174 psi (12 bar)
- Temperature limit of process: 176°F (80°C), ambient: 32 to 149°F (0 to 65°C)
- NEMA 13 (IP54) enclosure rating
Technical Specifications
Valve Function
2 Way, Open
Operating Pressure Max
116psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SSV-B Series
Pneumatic Connection
1/2" NPT
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
7.3psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898113