Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Product Information
Product Overview
SVE06WP61 is a series SVE solenoid valve enclosure. It is a multi-valve enclosures for the RSV pilot valve. The SVE offers a convenient weatherproof enclosure package with all solenoids pre-wired to a terminal block.
- 6 solenoids
- Weatherproof enclosure
- 110VAC voltage
- NEMA 4X (IP66) enclosure rating
- Anodized aluminium enclosure with NBR gasket
- 1/8" female NPT process connection, 3/4" female NPT conduit connection
- Can be mounted in any position
- Maximum of 3metre pneumatic tube length
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.900894