Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Product Information
Product Overview
SVT-3-DC is a series SVT solenoid valve enclosure with timer. It is a compact, reliable, and economic package that combines a timer board and solenoid valve enclosure into one package. It is used in dust collection, pneumatic conveying and industrial vacuums.
- Minimize installation time and costs with one enclosure for electronics and valves
- Easy wiring installation that accepts any global voltage input
- Quick customization configuration with field selectable cleaning functions and on/off settings
- Supply voltage of 24VDC/VAC
- 3 solenoid valves
- 2 DIN A 43652 connectors electrical connection
- NEMA 4X (IP66) enclosure rating
- Polyamide with carbon fibre, polycarbonate, TPE rubber enclosure material
- 1/4 ̋ OD push to connect process connection
- Mounting in any position
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.655612