Notify me when back in stock
Product Information
Product Overview
TDFS2-2-C-06 is a series TDFS2 thermal dispersion flow switch with 6" cable. It is a thermal flow switch that indicates whether the flow rate is above or below a user set flow rate. The unit incorporates two LED status indicators providing visual switch indication. The set flow rate (setpoint) is easily field adjustable with included magnet and the unit has both NO and NC NPN outputs. Better reliability and life expectancy than mechanical flow switches with no paddles or vanes to wear or break, no jams in the paddle movement, and no seals on movement assembly to wear or leak. Lower system run cost due to low pressure drop with 10% insertion into the flow. Typical applications include boiler flow proving, hot water heaters, chillers and liquid transfer systems.
- 50 to 250mm pipe size
- 1/2˝ female NPT with PVC cable for conduit connection
- 316 SS wetted material
- NEMA 4X (IP65) rated
- 1 NO NPN, 1 NC NPN switch
- Pressure limits of 300psig (20.67bar), 8s response time
- Power requirement range from 9-24VDC
- 1/2˝ NPT process connection
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate