Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
Product Overview
TDS222 is a TDS series thermal dispersion flow switch. It offers solid state flow detection of non-coating liquids for pump and process protection. SPDT output allows for interfacing with remote PLC or relay control device. The adjustable switch point is factory calibrated at 0.2 fps with LED indication of flow and calibration status.
- Adjustable switch point, LED indication
- PVDF wetted parts, 4.5˝ (11.4cm) length
- 0.04 to 3 fps (1.2X10-2 to .91m/s) range, repeatability is ±5% of setpoint
- SPDT switch type, 60VAC/60VDC at 1A electrical rating
- 22 AWG 3wire, 10ft (3m) length electrical connections
- 3/4˝ male NPT process connections, 0.5% of setpoint drift
- 1 to 10 seconds response time range, 1 to 200 centipoise viscosity range
- 12 to 36VDC supply voltage range, 50mA (nominal) consumption
- LED for flow status indication
- Temperature limits range from 0 to 60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001