Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTE-END-E
Order Code4290726
Product RangeTE-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-END-E
Order Code4290726
Product RangeTE-E Series
Technical Datasheet
Product RangeTE-E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE-END-E is a series TE-E wall mount temperature sensor that provides a low-cost temperature input for any building management system. Typical applications include building automation and room temperature monitoring.
- PT1Kohm RTD sensor
- Uniform look matches other Dwyer wall mount devices
- Universal mounting plate meets various installation requirements
- North American or European housing aesthetic options
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- ABS plastic housing material
Technical Specifications
Product Range
TE-E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078