Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Product Information
Product Overview
TE-SNW-D is a series TE-SNW weather resistant surface mounted temperature sensor non-intrusively measures the process temperature in hot and cold water loops in buildings. Typical applications include heating or cooling loop line temperature monitoring and HVAC systems.
- Pt100 ohm RTD temperature sensor
- Accuracy of DIN class A ±0.15°C at 0°C (±0.28°F at 32°F)
- Strap on design surface mounted temperature sensor with twist off cover
- Easy to mount external tab housing
- 1/4 turn housing cover with chain
- Multiple conduit knockouts for easy installation positioning
- Non-intrusive temperature measurement of 2 to 6" pipes
- Temperature limit of operating range from-32 to 240°F (-35.5 to 115.5°C)
- Meets UL 94 V-0 polycarbonate plastic housing NEMA 3R
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117