Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTE-WSS-D
Order Code4290738
Product RangeTE-WSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-WSS-D
Order Code4290738
Product RangeTE-WSS Series
Technical Datasheet
Product RangeTE-WSS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE-WSS-D is a series TE-WSS stainless steel wall plate temperature sensor. It measures the ambient air temperature in classrooms and industrial environments. Typical applications include building automation, room temperature monitoring and wash down environments.
- PT100 ohm RTD temperature sensor
- SS flush plate design
- Standard single gang junction box cover plate mounting
- Accuracy of DIN class B ±0.3°C at 0°C
- Operating temperature limit range from -40 to 140°F (-40 to 60°C)
- Screw terminal connection
Technical Specifications
Product Range
TE-WSS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216