Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
Product Overview
TFP-GV09 is a series TFP-GV gas turbine flow meter. It is suitable for a wide variety of industrial, commercial, and laboratory flow applications. These meters utilize a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5VDC output signal for recording and data logging. Couple this unit with a Series FIV Flow Totalizer for a remote flow monitoring display. A power adapter or mating cable assembly is required for operation.
- Range 4.2 to 21SCFH (2 to 10LPM)
- 1/4" OD connection
- ±3% of full-scale accuracy
- ±3% of full-scale linearity
- Temperature limit of 41 to 131°F, storage: 32 to 158°F, sensitivity: ±0.2% of full-scale per °C
- Pressure limit of 40psig (2.8bar)
- Power requirement range from 11.5 to 15VDC
- Power consumption of 35mA at 12VDC
- Output signal range from 0 to 5VDC: minimum 2.5kohm load
- IP10 (NEMA 1) enclosure rating
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001