Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
Product Overview
TFP-LP08 is a TFP-LP series liquid turbine flow meter. It is suitable for a wide variety of industrial, commercial, and laboratory flow applications. This meter utilize a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5VDC output signal for recording and data logging. Couple this unit with a flow totalizer for a remote flow monitoring display. A power adapter or mating cable assembly is required for operation.
- PPS, acetal, sapphire, glass, epoxy, and fluoroelastomer wetted material
- Accuracy is ±1% of full-scale, linearity is ±1% of full-scale
- Repeatability is ±0.2% of full-scale, 100psig (6.8bar) pressure limits
- Power requirements range from 11.5 to 15VDC, 35mA at 12VDC power consumption
- IP10 (NEMA 1) enclosure rating
- Range from 7.9 to 79 GPH (.5 to 5 LPM), 3/8˝ OD connection, 3-27/32inch “A”
- Temperature limits range from 5 to 55°C, 41 to 131°F
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001