Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTR-7
Order Code4287417
Product RangeTR-7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTR-7
Order Code4287417
Product RangeTR-7 Series
Technical Datasheet
Product TypeSafe-T-Ground Continuity Tester
Product RangeTR-7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TR-7 is a series TR-7 safe-T-ground continuity control. It provides continuous monitoring of a truck’s ground connection throughout loading operations. The TR-7 instantly stops loading operations if a tank truck loses its ground. To safeguard loading operations, the Safe-T-Ground circuit can be wired into your pump control, and to an audible alarm or signal light.
- 356-T6 cast aluminium alloy (copper-free), explosion-proof – class I, group D housing
- Audible alarm and LED status indicators
- 120VAC (standard) power supply
- 36" coiled, extends to 16´ (standard)
- Stud (standard) contactor
- 6-5/8" W x 10-3/8" H x 5-5/8" D size
- DPDT relay with 10A, 125VAC, 60Hz contact rating
- 3/4" NPT conduit connection
- 7/16" mounting lugs, integrally cast
Contents
Safe-T-ground continuity control, 2 grounding studs.
Technical Specifications
Product Type
Safe-T-Ground Continuity Tester
SVHC
No SVHC (25-Jun-2025)
Product Range
TR-7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360777