Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTS3-50030C
Order Code4286254
Technical Datasheet
SVHCTo Be Advised
Product Overview
TS3-50030C is a series TS3 digital temperature switch with logo. It is an ideal control for on/off heating or cooling applications. A built-in real time clock is used for HACCP logging of temperature alarms caused by temperatures outside of their set limits or loss of power. For refrigeration applications, the defrost cycle can be initiated based on time or using the front panel keys. For programming multiple units, the model TS2-K configuration key can be used to quickly download parameter settings.
- Probe range of PTC: -58 to 302°F (-50 to 150°C), NTC: -58 to 230°F (-50 to 110°C)
- PTC (1000 ohm at 25°C), NTC (10Kohm at 25°C) input
- R1 SPDT output relay resistive load 16A, inductive load 10 FLA, 60 LRA at 240VAC
- 1HP at 240VAC horsepower
- 12VAC/VDC supply power
- 1.5VA power consumption
- 1% FS accuracy
- 3 digits plus sign display, 0.1° resolution
- Ambient temperature range from 32 to 131°F (0 to 55°C)
- IP65 rating
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398