Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTSDIN-013
Order Code4286257
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSDIN-013 is a TSDIN series DIN Rail mount temperature switch. It is ideally designed to control compressor, defrost, and fan cycles in refrigeration applications. The digital input can be used to remotely trigger a defrost cycle, monitor cooler door status, or act as an external alarm. Three other probe inputs measure cabinet, defrost, and product temperature. Programming performed on the 6 button keypad or with the Model TS2-K configuration key. Application includes refrigerated cabinets, walk in coolers, applications requiring defrost cycles.
- 115VAC supply power, 1, 2, 3 number of outputs, red display colour
- 3 temperature probe inputs
- Real-time clock used for HACCP logging of temperature limit alarms or loss of power
- Intelligent defrost parameters manage defrost cycle in order to save energy cost
- PTC/NTC input, On/of control type
- 6VA power consumption, better than 1% of FS accuracy
- 3-digits plus sign display, 0.1° resolution
- Non-volatile memory backup, cURus compliance
- Operating temperature limits range from 0 to 55°C, 32 to 131°F
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308443