Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTSW-150
Order Code4286298
Product RangeTSW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTSW-150
Order Code4286298
Product RangeTSW Series
Technical Datasheet
Thermocouple TypeNTC, PTC
Operating Temperature Max40°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSW Series
SVHCTo Be Advised
Product Overview
TSW-150 is a series TSW weather proof digital temperature switch combines the trusted, reliable TS family of temperature controls and an installation friendly weatherproof enclosure. The bright, easy-to-read LED display shows the current output status and the temperature measurement. Typical applications include chillers, walk in cooler, wood boilers and brewing systems.
- Single stage
- Supply power range from 90 to 255VAC
- Physical and passcode parameter setting protection
- Configuration key
- Probe range: PTC: -58 to 302°F (-50 to 150°C); NTC: -58 to 230°F (-50 to 110°C)
- On/off control type
- NEMA 4X (IP66) rated
- 3-digit display
- TS-8T temperature probe included
Technical Specifications
Thermocouple Type
NTC, PTC
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
TSW Series
Operating Temperature Max
40°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498952