Notify me when back in stock
Product Information
Product Overview
TSX3-500132 is a series TSX3 digital temperature switch. It is designed to control the compressor, fan, and defrost in refrigeration applications. This generation of controls has field-selectable engineering units and temperature probe types in order to reduce the combination of parts that need to be stocked. A built-in real-time clock is used for HACCP logging of temperature alarms caused by temperatures out of their set limits or loss of power. The intelligent defrost parameters manage the defrost cycle in order to save energy cost. The digital input can be used to remotely trigger a defrost cycle, monitor cooler door status, or act as an external alarm. For programming multiple units, the model TS2-K configuration key can be used to quickly download parameter settings.
- Three outputs, two temperature probe inputs, 115v supply power, with red display
- 1HP at 240VAC horsepower rating
- On/off control type
- Accuracy of ±1% FS
- 3 digits plus sign display
- 0.1° resolution
- Non-volatile memory backup
- Ambient temperature range from 32 to 131°F (0 to 55°C)
- CE, cUR, UR agency approvals
- IP65 (NEMA 4X) front panel rating
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate