Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTSXT-222
Order Code4286070
Product RangeTSXT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTSXT-222
Order Code4286070
Product RangeTSXT Series
Technical Datasheet
Thermocouple TypeNTC, PTC
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSXT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSXT-222 is a series TSXT digital temperature switch. It is designed for refrigeration control. It accepts PTC or NTC temperature probe types and can control the compressor, defrost, fan, alarm, and light in a refrigeration system. Host/server configurations allow synchronization of defrost cycles between different units. Programming is performed through the front keypad, or by using the TS2-K programming key. Typical application include refrigerated cabinets, walk-in coolers, applications requiring defrost cycles.
- 2 relay output, 3 PTC/NTC probe input, blue display, 230VAC, capacitive touch keys, MODBUS®
- 3 temperature inputs and one digital input for complete refrigeration control
- Configuration key available for programming multiple units
- Capacitive buttons offer clean panel face design
- 1 HP (Relay 1) horsepower rating (HP)
- Accuracy of ±1% FS
- 3-digit, plus sign display
- Non-volatile memory backup
- Ambient operating temperature range from 32 to 131°F (0 to 55°C)
- IP65 front panel rating
Technical Specifications
Thermocouple Type
NTC, PTC
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
TSXT Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437