Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTTW-108
Order Code4290981
Product RangeTTW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTTW-108
Order Code4290981
Product RangeTTW Series
Technical Datasheet
Temperature Sensor TypePt100
Sensing Temperature Min-40°C
Measured Temperature Min-200°C
Sensing Temperature Max150°C
Measured Temperature Max530°C
Resistance100ohm
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTTW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TTW-108 is a series TTW weatherproof immersion temperature transmitter combines three popular products into a single package. It offers a field adjustable temperature transmitter pre-assembled with an RTD sensor and weatherproof enclosure. Suitable for use in immersion temperature sensing in HVAC systems.
- 8" probe length
- Pt100 RTD, PC programmable transmitter
- Easy output scale adjustment via the USB port
- Long product life cycle with the rugged aluminium IP66 housing
- No setup for most installations with the output range preset to 32 to 212°F
- Input range from -328 to 986°F (-200 to 530°C)
- 2-wire, 4-20mA output
- Output impedance of 600 ohm at 24VDC
- 12 to 35VDC power requirements
- NEMA 4X (IP66) rating
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Min
-200°C
Measured Temperature Max
530°C
Supply Voltage Min
12VDC
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
TTW Series
Sensing Temperature Min
-40°C
Sensing Temperature Max
150°C
Resistance
100ohm
Supply Voltage Max
35VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311