Notify me when back in stock
Product Information
Product Overview
UFM2-16 is a UFM2 series compact ultrasonic flowmeter. It is an economical, clamp-on, ultrasonic flowmeters. It implements the transit-time difference to measure flow rates in pipes and can measure velocity and flow in pipes with outside diameters ranging from 5 to 7˝ (125 to 180mm). It comes with a volume pulse and 4 to 20mA flow rate output. It provides fit application requirements with compact and lightweight design, that can be easily installed, all in one clamp-on unit intended for homogeneous liquids that contain no air. It cut down evaluation time with easy-to-read text displaying both flow rate and total with a convenient backlight for visual comfort. It is simplified installation with all necessary components included, such as converter, sensor, cables and mounting accessories. Application includes flow measurement for heat metering, metering and monitoring in chilled water, potable water, process water.
- Pulse and 4 to 20mA outputs, 5 to 7˝ (125 to 180mm) pipe
- Cost effective, compact and adjustable design, non-invasive
- Save on installation costs with non-invasive pipe measurement
- 0.33 to 32.8 ft/s (0.1 to 10 m/s) range, ±3% of flow reading for <gt/>0.98ft/s (<gt/>0.3m/s) accuracy
- 12 to 24VDC/VAC power requirements, 7W max power consumption
- Plastic polycarbonate enclosure material, ±0.15% of measured value repeatability
- 16.4´ (5m) cable electrical connections, <lt/>1s response time
- Ambient temperature limits range from 0 to 50°C
Contents
Converter with adjustable guiderail, Set of pipe clamps (model dependent), Set of small pipe adaptor circle clamps, Set of small pipe adaptor V clamps, Ultrasonic coupling grease.
Technical Specifications
UFM2 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate