Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2-10
Order Code4288098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2-10
Order Code4288098
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
WD3-LP-D2-10 is a series WD3 line powered water leak detector with DPDT relay. It protects equipment from water damage by detecting the presence of water. Typical applications include AHU drip pans, radiant floors, data centres, sump pumps and drains.
- 24VAC (±10%) or 11-27VDC supply voltage
- No audible alarm, 10' prewired cable
- ABS and polycarbonate enclosure material
- 1.5M, 22AWG, PVC electrical connections
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155